Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13268

DigiKey Part Number
1568-13268-ND
Manufacturer
Manufacturer Product Number
13268
Description
BREADBOARD GENERAL PURPOSE PTH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SparkFun Electronics
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
Breadboard, General Purpose
Plating
Plated Through Hole (PTH)
Pitch
0.100" (2.54mm)
Circuit Pattern
Pad Per Hole (Round)
Edge Contacts
-
Hole Diameter
-
Size / Dimension
5.120" L x 2.680" W (130.05mm x 68.07mm)
Board Thickness
-
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
113,75000 $13,75 $
Manufacturers Standard Package
Unit Price without VAT:13,75000 $
Unit Price with VAT:16,36250 $