
13260 | |
|---|---|
DigiKey Part Number | 1568-13260-ND |
Manufacturer | |
Manufacturer Product Number | 13260 |
Description | GEARMOTOR 65 RPM 3V |
Customer Reference | |
Detailed Description | Brushed DC Motor Gearmotor 65 RPM Incremental 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 3VDC | |
RPM | 65 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | Incremental | |
Size / Dimension | - | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | Encoder Kit (2), Gearmotor (2), Hardware, Wheels (2) | |
Gear Reduction Ratio | 48 | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |

