
13227 | |
|---|---|
DigiKey Part Number | 1568-13227-ND |
Manufacturer | |
Manufacturer Product Number | 13227 |
Description | MACH SCREW PAN PHILLIPS M3X0.5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Pan Head Machine Screw Phillips Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.472" (12.00mm) | |
Length - Overall | - | |
Material | - | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

