


13098 | |
|---|---|
DigiKey Part Number | 1568-13098-ND |
Manufacturer | |
Manufacturer Product Number | 13098 |
Description | SPARKFUN ROTARY SWITCH BREAKOUT |
Customer Reference | |
Detailed Description | Through Hole to SIP Rotary Switch 11 |
Datasheet | Datasheet |
Category | Proto Board Type Through Hole to SIP |
Manufacturer SparkFun Electronics | Package Accepted Rotary Switch |
Packaging Bulk | Number of Positions 11 |
Part Status Obsolete | Size / Dimension 1.250" L x 1.200" W (31.75mm x 30.48mm) |

