
13035 | |
|---|---|
DigiKey Part Number | 1568-13035-ND |
Manufacturer | |
Manufacturer Product Number | 13035 |
Description | BLOCK FOR INTEL EDISON - OLED |
Customer Reference | |
Detailed Description | OLED 0.66" Display Intel Edison Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Intel Edison | |
Type | Display | |
Function | OLED 0.66" | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |

