
13033 | |
|---|---|
DigiKey Part Number | 1568-13033-ND |
Manufacturer | |
Manufacturer Product Number | 13033 |
Description | BLOCK FOR INTEL EDISON - 9 DEGRE |
Customer Reference | |
Detailed Description | LSM9DS0 Accelerometer, Gyroscope, Magnetometer Sensor Intel Edison Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Intel Edison | |
Type | Sensor | |
Function | Accelerometer, Gyroscope, Magnetometer | |
Utilized IC / Part | LSM9DS0 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - | |
Primary Attributes | (±2/±4/±6/±8/±16)g, (±245/±500/±2000)dps, (±2/±4/±8/±12)gauss | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number |

