


13007 | |
|---|---|
DigiKey Part Number | 1568-13007-ND |
Manufacturer | |
Manufacturer Product Number | 13007 |
Description | FINGERPRINT SCANNER - 5V TTL (GT |
Customer Reference | |
Detailed Description | GT-511C1R - Fingerprint Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Serial |
Manufacturer SparkFun Electronics | Voltage - Supply 3.3V ~ 6V |
Packaging Bulk | Embedded Yes, MCU, 32-Bit |
Part Status Obsolete | Contents Board(s) |
Sensor Type Fingerprint | Utilized IC / Part GT-511C1R |



