
12996 | |
|---|---|
DigiKey Part Number | 1568-12996-ND |
Manufacturer | |
Manufacturer Product Number | 12996 |
Description | CASE PLAS TRN CLR 3.68"LX2.47"W |
Customer Reference | |
Detailed Description | Case Plastic, Non Specified Translucent - Clear Hand Held, Split Sides 3.677" L x 2.469" W (93.40mm x 62.70mm) X 1.224" (31.09mm) |
Datasheet | Datasheet |
Category | Height 1.224" (31.09mm) |
Manufacturer SparkFun Electronics | Area (L x W) 9.07in² (58.5cm²) |
Series | Design Hand Held, Split Sides |
Packaging Bulk | Material Plastic, Non Specified |
Part Status Obsolete | Color Translucent - Clear |
Container Type Case | Features PCB Supports |
Platform Raspberry Pi 2B, 3B, 3B+ | Note Evaluation, Development board not included with enclosure. |
Size / Dimension 3.677" L x 2.469" W (93.40mm x 62.70mm) | Shipping Info Shipped from DigiKey |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2250 | Adafruit Industries LLC | 2 | 1528-1893-ND | 4,28000 € | Similar |


