
12959 | |
|---|---|
DigiKey Part Number | 1568-12959-ND |
Manufacturer | |
Manufacturer Product Number | 12959 |
Description | EVAL BOARD FOR RFP30N06LE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RFP30N06LE - MOSFET Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | MOSFET | |
Embedded | No | |
Utilized IC / Part | RFP30N06LE | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Accessories | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,12000 € | 5,12 € |
| Unit Price without VAT: | 5,12000 € |
|---|---|
| Unit Price with VAT: | 6,09280 € |

