
12954 | |
|---|---|
DigiKey Part Number | 1568-12954-ND |
Manufacturer | |
Manufacturer Product Number | 12954 |
Description | FILAMENT BLACK ABS 3MM 1KG |
Customer Reference | |
Detailed Description | 3D Printing Filament Black ABS (Acrylonitrile Butadiene Styrene) 0.118" (3.00mm) 2.205 lb (1.00 kg) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Filament Material | ABS (Acrylonitrile Butadiene Styrene) | |
Color | Black | |
Filament Diameter | 0.118" (3.00mm) | |
Weight | 2.205 lb (1.00 kg) | |
Tensile Strength | - | |
Flex Strength | - | |
Density | - | |
Operating Temperature | 210°C ~ 230°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,97000 € | 45,97 € |
| Unit Price without VAT: | 45,97000 € |
|---|---|
| Unit Price with VAT: | 54,70430 € |

