
12937 | |
|---|---|
DigiKey Part Number | 1568-12937-ND |
Manufacturer | |
Manufacturer Product Number | 12937 |
Description | EVAL BOARD FOR AL8805 |
Customer Reference | |
Detailed Description | AL8805 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 1 Non-Isolated Output |
Manufacturer SparkFun Electronics | Features Dimmable |
Packaging Bulk | Voltage - Input 6V ~ 36V |
Part Status Obsolete | Contents Board(s) |
Current - Output / Channel 350mA | Utilized IC / Part AL8805 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13716 | SparkFun Electronics | 248 | 1568-13716-ND | 7,61000 € | Direct |


