
12753 | |
|---|---|
DigiKey Part Number | 1568-12753-ND |
Manufacturer | |
Manufacturer Product Number | 12753 |
Description | BRITISH TELECOM CONNECTOR - BTA |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded |
Category | Number of Rows 1 |
Manufacturer SparkFun Electronics | Mounting Type Through Hole |
Packaging Bulk | Orientation 90° Angle (Right) |
Part Status Obsolete | Termination Solder |
Connector Type Jack | Shielding Unshielded |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | LED Color Does Not Contain LED |
Number of Ports 1 | Tab Direction Up |

