
12751 | |
|---|---|
DigiKey Part Number | 1568-12751-ND |
Manufacturer | |
Manufacturer Product Number | 12751 |
Description | GPS RECEIVER - EM-506 (48 CHANNE |
Customer Reference | |
Detailed Description | - RF Receiver GNSS, GPS 1.575GHz -163dBm Not Included |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 1.575GHz | |
Sensitivity | -163dBm | |
Data Rate (Max) | - | |
Modulation or Protocol | GNSS, GPS | |
Applications | Fleet Management, Navigation | |
Current - Receiving | 45mA ~ 55mA | |
Data Interface | UART | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | - | |
Voltage - Supply | 4.5V ~ 6.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |

