Battery Contact Clip AAA 1 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12718

DigiKey Part Number
1568-12718-ND
Manufacturer
Manufacturer Product Number
12718
Description
BATTERY CONTACT CLIP AAA PC PIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Contact Clip AAA 1 Cell PC Pin
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
1
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
PC Pin
Battery Type, Function
Cylindrical, Clip
Height Above Board
0.500" (12.70mm)
Style
Contact Clip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,51000 €0,51 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €