
12712 | |
|---|---|
DigiKey Part Number | 1568-12712-ND |
Manufacturer | |
Manufacturer Product Number | 12712 |
Description | FIBER OPTIC FABRIC - BLACK (40X7 |
Customer Reference | |
Detailed Description | Wearables Fiber Optic Fabric Fiber Optics - 29.53" L x 15.75" W (75.00cm x 40.00cm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | Fiber Optics | |
Type | Fiber Optic Fabric | |
Specifications | 29.53" L x 15.75" W (75.00cm x 40.00cm) |

