
12579 | |
|---|---|
DigiKey Part Number | 1568-12579-ND |
Manufacturer | |
Manufacturer Product Number | 12579 |
Description | SPARKFUN BLUETOOTH MODULE BREAKO |
Customer Reference | |
Detailed Description | RN-41 - Bluetooth® Classic Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer SparkFun Electronics | Utilized IC / Part RN-41 |
Packaging Bulk | RF Type Bluetooth® Classic |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® Classic | Function Transceiver |
Frequency 2.4GHz |


