
12575 | |
|---|---|
DigiKey Part Number | 1568-12575-ND |
Manufacturer | |
Manufacturer Product Number | 12575 |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v2.1 + EDR Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Category | Sensitivity -86dBm |
Mfr | Serial Interfaces GPIO, HCI, PCM, SPI, UART, USB |
Packaging Bulk | Antenna Type Integrated, Chip |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 35mA |
RF Family/Standard Bluetooth | Current - Transmitting 65mA |
Protocol | Mounting Type Surface Mount |
Modulation FHSS, GFSK | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz | Package / Case 32-SMD Module |
Data Rate 2Mbps | Base Product Number |
Power - Output 16dBm |

