
12566 | |
|---|---|
DigiKey Part Number | 1568-12566-ND |
Manufacturer | |
Manufacturer Product Number | 12566 |
Description | ALS-PT19 LIGHT SENSOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 630nm Top View 0603 (1608 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 400 mV | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 630nm | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

