


12472 | |
|---|---|
DigiKey Part Number | 1568-12472-ND |
Manufacturer | |
Manufacturer Product Number | 12472 |
Description | GEARMOTOR 6 RPM 12V |
Customer Reference | |
Detailed Description | DC Motor Gearmotor 6 RPM 12VDC |
Datasheet | Datasheet |
Category | Size / Dimension Round - 1.457" Dia (37.00mm) |
Manufacturer SparkFun Electronics | Diameter - Shaft 0.236" (6.00mm) |
Packaging Bulk | Length - Shaft and Bearing 0.709" (18.00mm) |
Part Status Obsolete | Mounting Hole Spacing 1.220" (31.00mm) |
Type DC Motor | Termination Style Solder Tab |
Function Gearmotor | Gear Reduction Ratio 500 |
Voltage - Rated 12VDC | Weight 0.009 lb (4.08 g) |
RPM 6 RPM |

