DC Motor Gearmotor 4900 RPM 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12408

DigiKey Part Number
1568-12408-ND
Manufacturer
Manufacturer Product Number
12408
Description
GEARMOTOR 4900 RPM 12V
Customer Reference
Detailed Description
DC Motor Gearmotor 4900 RPM 12VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
12VDC
Manufacturer
SparkFun Electronics
RPM
4900 RPM
Packaging
Bulk
Diameter - Shaft
0.118" (3.00mm)
Part Status
Obsolete
Termination Style
Solder Tab
Type
DC Motor
Gear Reduction Ratio
5
Function
Gearmotor
Weight
0.039 lb (17.69 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.