
12365 | |
|---|---|
DigiKey Part Number | 1568-12365-ND |
Manufacturer | |
Manufacturer Product Number | 12365 |
Description | CENTER HOLE ADAPTERS - 4 PACK |
Customer Reference | |
Detailed Description | Center Hole Adapters 0.540" (13.72mm) Outer Diameter x 0.080" (2.03mm) Width |
Datasheet | Datasheet |
Category | Part Status Obsolete |
Mfr | Type |
Packaging Box | Specifications 0.540" (13.72mm) Outer Diameter x 0.080" (2.03mm) Width |

