DC Motor Gearmotor 0.5 RPM 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Gearmotor 0.5 RPM 12VDC
ROB-12348

12348

DigiKey Part Number
1568-12348-ND
Manufacturer
Manufacturer Product Number
12348
Description
GEARMOTOR 0.5 RPM 12V
Customer Reference
Detailed Description
DC Motor Gearmotor 0.5 RPM 12VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
12VDC
Manufacturer
SparkFun Electronics
RPM
0.5 RPM
Packaging
Bulk
Diameter - Shaft
0.236" (6.00mm)
Part Status
Obsolete
Termination Style
Solder Tab
Type
DC Motor
Gear Reduction Ratio
3000
Function
Gearmotor
Weight
0.009 lb (4.08 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.