
12254 | |
|---|---|
DigiKey Part Number | 1568-12254-ND |
Manufacturer | |
Manufacturer Product Number | 12254 |
Description | TUBING - ALUMINUM |
Customer Reference | |
Detailed Description | Aluminum Tube 0.625" (15.88mm) Outer Diameter x 10.000" (254.00mm) Length |
Datasheet | Datasheet |
Category | Part Status Obsolete |
Mfr | Type |
Packaging Box | Specifications 0.625" (15.88mm) Outer Diameter x 10.000" (254.00mm) Length |

