
12236 | |
|---|---|
DigiKey Part Number | 1568-12236-ND |
Manufacturer | |
Manufacturer Product Number | 12236 |
Description | TUBING - ALUMINUM |
Customer Reference | |
Detailed Description | Aluminum Tube 0.625" (15.88mm) Outer Diameter x 6.000" (152.40mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | ||
Specifications | 0.625" (15.88mm) Outer Diameter x 6.000" (152.40mm) Length |

