
12234 | |
|---|---|
DigiKey Part Number | 1568-12234-ND |
Manufacturer | |
Manufacturer Product Number | 12234 |
Description | TUBE - ALUMINUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Aluminum Tube 0.500" (12.70mm) Outer Diameter x 4.000" (101.60mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | ||
Specifications | 0.500" (12.70mm) Outer Diameter x 4.000" (101.60mm) Length |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

