DC Motor Gearmotor 1 RPM 12VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Gearmotor 1 RPM 12VDC
Standard Gearmotor Drawing

12219

DigiKey Part Number
1568-12219-ND
Manufacturer
Manufacturer Product Number
12219
Description
GEARMOTOR 1 RPM 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DC Motor Gearmotor 1 RPM 12VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
Round - 1.457" Dia (37.00mm)
Manufacturer
SparkFun Electronics
Diameter - Shaft
0.236" (6.00mm)
Packaging
Bulk
Length - Shaft and Bearing
0.709" (18.00mm)
Part Status
Active
Mounting Hole Spacing
1.220" (31.00mm)
Type
DC Motor
Termination Style
Solder Tab
Function
Gearmotor
Gear Reduction Ratio
3000
Voltage - Rated
12VDC
Weight
0.009 lb (4.08 g)
RPM
1 RPM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,43000 €24,43 €
Manufacturers Standard Package
Unit Price without VAT:24,43000 €
Unit Price with VAT:29,07170 €