
12217 | |
|---|---|
DigiKey Part Number | 1568-12217-ND |
Manufacturer | |
Manufacturer Product Number | 12217 |
Description | TUBE - STAINLESS |
Customer Reference | |
Detailed Description | Stainless Tube 1.000" (25.40mm) Outer Diameter x 10.000" (254.00mm) Length |
Datasheet | Datasheet |
Category | Part Status Obsolete |
Mfr | Type |
Packaging Box | Specifications 1.000" (25.40mm) Outer Diameter x 10.000" (254.00mm) Length |

