


12190 | |
|---|---|
DigiKey Part Number | 1568-12190-ND |
Manufacturer | |
Manufacturer Product Number | 12190 |
Description | GEARMOTOR 6 RPM 12V |
Customer Reference | |
Detailed Description | DC Motor Gearmotor 6 RPM 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | - | |
Voltage - Rated | 12VDC | |
RPM | 6 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 1.457" Dia (37.00mm) | |
Diameter - Shaft | 0.236" (6.00mm) | |
Length - Shaft and Bearing | 0.709" (18.00mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | 500 | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.019 lb (8.62 g) |

