
12148 | |
|---|---|
DigiKey Part Number | 1568-12148-ND |
Manufacturer | |
Manufacturer Product Number | 12148 |
Description | GEARMOTOR 75 RPM 6-12V |
Customer Reference | |
Detailed Description | DC Motor Gearmotor 75 RPM 6 ~ 12VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | - | |
Voltage - Rated | 6 ~ 12VDC | |
RPM | 75 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Square - 1.457" x 1.457" (37.00mm x 37.00mm) | |
Diameter - Shaft | 0.236" (6.00mm) | |
Length - Shaft and Bearing | 0.827" (21.00mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | 60 | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.507 lb (229.97 g) |

