
12117 | |
|---|---|
DigiKey Part Number | 1568-12117-ND |
Manufacturer | |
Manufacturer Product Number | 12117 |
Description | TUBE - ALUMINUM |
Customer Reference | |
Detailed Description | Aluminum Tube 0.500" (12.70mm) Outer Diameter x 12.000" (304.80mm) Length |
Datasheet | Datasheet |
Category | Part Status Obsolete |
Mfr | Type |
Packaging Box | Specifications 0.500" (12.70mm) Outer Diameter x 12.000" (304.80mm) Length |

