
12064 | |
|---|---|
DigiKey Part Number | 1568-12064-ND |
Manufacturer | |
Manufacturer Product Number | 12064 |
Description | HTU21D HUMIDITY/TEMP SENSOR |
Customer Reference | |
Detailed Description | HTU21D - Humidity, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer SparkFun Electronics | Voltage - Supply 1.5V ~ 3.6V |
Packaging Bulk | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part HTU21D |
Sensor Type Humidity, Temperature |


