
12055 | |
|---|---|
DigiKey Part Number | 1568-12055-ND |
Manufacturer | |
Manufacturer Product Number | 12055 |
Description | TSL2561 DIGITAL LIGHT SENSOR |
Customer Reference | |
Detailed Description | TSL2561 - Light, Ambient Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer SparkFun Electronics | Voltage - Supply 3.3V |
Packaging Bulk | Embedded No |
Part Status Obsolete | Contents Board(s) |
Sensor Type Light, Ambient | Utilized IC / Part TSL2561 |

