
12039 | |
|---|---|
DigiKey Part Number | 1568-12039-ND |
Manufacturer | |
Manufacturer Product Number | 12039 |
Description | SPARKFUN BAROMETRIC SENSOR BREAK |
Customer Reference | |
Detailed Description | T5403 - Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Pressure | |
Sensing Range | 300 ~ 1100 hPa | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 1.7V ~ 3.6V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | T5403 | |
Note | - |

