



12026 | |
|---|---|
DigiKey Part Number | 1568-12026-ND |
Manufacturer | |
Manufacturer Product Number | 12026 |
Description | ADDRESS LED STRIP SERIAL RGB 5M |
Customer Reference | |
Detailed Description | Addressable Lighting - 300 LED Strip (White) Serial (Shift Register) Red, Green, Blue (RGB) 5000.00mm L |
Datasheet | Datasheet |
Category | Color Red, Green, Blue (RGB) |
Manufacturer SparkFun Electronics | Utilized LED WS2812 (5050) |
Packaging Bulk | Interface Serial (Shift Register) |
Part Status Obsolete | Mounting Type User Defined |
Configuration Strip (White) | Size / Dimension 5000.00mm L |
Number of LEDs 300 |

