
12024 | |
|---|---|
DigiKey Part Number | 1568-12024-ND |
Manufacturer | |
Manufacturer Product Number | 12024 |
Description | LED RGB STRIP - SEALED (5M) |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules - Red, Green, Blue (RGB) |
Datasheet | Datasheet |
Category | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Manufacturer SparkFun Electronics | Temperature - Test 25°C |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 12V |
Part Status Obsolete | Viewing Angle 120° |
Color Red, Green, Blue (RGB) | Lens Type Flat |
Wavelength 640nm Red, 525nm Green, 470nm Blue | Base Product Number |

