
11971 | |
|---|---|
DigiKey Part Number | 1568-11971-ND |
Manufacturer | |
Manufacturer Product Number | 11971 |
Description | METAL PUSHBUTTON - LATCHING (16M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Category | Current Rating (Amps) 3A (AC) |
Mfr | Voltage Rating - AC 250 V |
Packaging Bulk | Actuator Type Round, Button, Flush |
Part Status Active | Color - Actuator/Cap Silver |
Mounting Type Panel Mount, Front | Illumination Type, Color LED, Red |
Type Standard, Illuminated | Illumination Voltage (Nominal) 5 ~ 12 VDC |
Circuit | Termination Style Solder Lug |
Switch Function On-On | Ingress Protection IP65 - Dust Tight, Water Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 € | 9,87 € |
| Unit Price without VAT: | 9,87000 € |
|---|---|
| Unit Price with VAT: | 11,74530 € |

