
11881 | |
|---|---|
DigiKey Part Number | 1568-11881-ND |
Manufacturer | |
Manufacturer Product Number | 11881 |
Description | SERVO - HITEC HS-805BB (GIANT SC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Positional Rotation DC Motor Servomotor, RC (Hobby) 4.8 ~ 6VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Servomotor, RC (Hobby) | |
Motor Type | Positional Rotation | |
Voltage - Rated | 4.8 ~ 6VDC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | 274 / 1935 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 2.598" x 1.181" (66.00mm x 30.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads with Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 343 / 2422 | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,74000 € | 53,74 € |
| Unit Price without VAT: | 53,74000 € |
|---|---|
| Unit Price with VAT: | 63,95060 € |

