
11859 | |
|---|---|
DigiKey Part Number | 1568-11859-ND |
Manufacturer | |
Manufacturer Product Number | 11859 |
Description | EVAL BOARD FOR TMP006 |
Customer Reference | |
Detailed Description | TMP006 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer SparkFun Electronics | Voltage - Supply 3.3V ~ 5V |
Packaging Bulk | Embedded No |
Part Status Obsolete | Contents Board(s) |
Sensor Type Temperature | Utilized IC / Part TMP006 |
Sensing Range -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1782 | Adafruit Industries LLC | 1.016 | 1528-1032-ND | 4,24000 € | Similar |


