
11858 | |
|---|---|
DigiKey Part Number | 1568-11858-ND |
Manufacturer | |
Manufacturer Product Number | 11858 |
Description | GPS MODULE - COPERNICUS II DIP ( |
Customer Reference | |
Detailed Description | Copernicus II - GNSS (GPS) Navigation 1575.42MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | GPS | |
Frequency | 1575.42MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | Copernicus II | |
Note | - | |
RF Type | GNSS (GPS) | |
RF Frequency | 1575.42MHz | |
Function | Navigation |


