Similar

11736 | |
|---|---|
DigiKey Part Number | 1568-11736-ND |
Manufacturer | |
Manufacturer Product Number | 11736 |
Description | EVAL BOARD FOR FT231X |
Customer Reference | |
Detailed Description | FT231X USBmadeEZ-UART, FT-X, X-Chip USB 2.0 to UART Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | USB 2.0 to UART | |
Embedded | No | |
Utilized IC / Part | FT231X | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |




