
11733 | |
|---|---|
DigiKey Part Number | 1568-11733-ND |
Manufacturer | |
Manufacturer Product Number | 11733 |
Description | EVAL BOARD FOR 74HC165 |
Customer Reference | |
Detailed Description | 74HC165 - Logic Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Logic | |
Function | - | |
Embedded | - | |
Utilized IC / Part | 74HC165 | |
Primary Attributes | Shift Register | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |



