Resistive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color I2C, TTL 3.2" (81.28mm) 240 x 320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11677

DigiKey Part Number
1568-11677-ND
Manufacturer
Manufacturer Product Number
11677
Description
GRAPHIC DISPLAY TFT RGB 3.2"
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color I2C, TTL 3.2" (81.28mm) 240 x 320
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diagonal Screen Size
3.2" (81.28mm)
Manufacturer
SparkFun Electronics
Viewing Area
48.60mm W x 64.80mm H
Packaging
Bulk
Dot Pixels
240 x 320
Part Status
Obsolete
Interface
I2C, TTL
Display Type
TFT - Color
Graphics Color
Red, Green, Blue (RGB)
Touchscreen
Resistive
Dot Pitch
0.20mm W x 0.20mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.