
11647 | |
|---|---|
DigiKey Part Number | 1568-11647-ND |
Manufacturer | |
Manufacturer Product Number | 11647 |
Description | ADDRESS LED 7 SEG I2C BLUE |
Customer Reference | |
Detailed Description | Addressable Lighting - 4 Digit LED 7 Segment I2C, SPI, UART Blue 40.60mm L x 22.90mm W |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer SparkFun Electronics | Controller Type ATMega328 |
Packaging Bulk | Interface I2C, SPI, UART |
Part Status Obsolete | Mounting Type User Defined |
Configuration 7 Segment | Size / Dimension 40.60mm L x 22.90mm W |
Number of LEDs 4 Digit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 11442 | SparkFun Electronics | 26 | 1568-11442-ND | 14,52000 € | Similar |


