
11644 | |
|---|---|
DigiKey Part Number | 1568-11644-ND |
Manufacturer | |
Manufacturer Product Number | 11644 |
Description | ADDRESS LED 7 SEG I2C RED |
Customer Reference | |
Detailed Description | Addressable Lighting - 4 Digit LED 7 Segment I2C, SPI, UART Red 40.60mm L x 22.90mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | 7 Segment | |
Number of LEDs | 4 Digit | |
Color | Red | |
Controller Type | ATMega328 | |
Utilized LED | - | |
Interface | I2C, SPI, UART | |
Mounting Type | User Defined | |
Size / Dimension | 40.60mm L x 22.90mm W |


