


11640 | |
|---|---|
DigiKey Part Number | 1568-11640-ND |
Manufacturer | |
Manufacturer Product Number | 11640 |
Description | BOX VIOLET 9"L X 4"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Violet Cover Included, Hand Held 9.000" L x 4.000" W (228.60mm x 101.60mm) X 1.500" (38.10mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.000" L x 4.000" W (228.60mm x 101.60mm) | |
Height | 1.500" (38.10mm) | |
Area (L x W) | 35.9in² (232cm²) | |
Design | Cover Included, Hand Held | |
Material | - | |
Color | Violet | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |

