
11486 | |
|---|---|
DigiKey Part Number | 1568-11486-ND |
Manufacturer | |
Manufacturer Product Number | 11486 |
Description | MPU-9150 GYRO ACCEL IMU 9DOF |
Customer Reference | |
Detailed Description | MPU-9150 - Accelerometer, Gyroscope, Magnetometer Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer | |
Sensing Range | ±2g, 4g, 8g, 16g, ±250°/sec, ±500°/sec, ±1000°/sec, ±2000°/sec, ±1200µT | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 2.4V ~ 3.46V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | MPU-9150 | |
Note | - |

