
11450 | |
|---|---|
DigiKey Part Number | 1568-11450-ND |
Manufacturer | |
Manufacturer Product Number | 11450 |
Description | LED RGB CLEAR T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) LED Indication - Discrete 4.5V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 4.5V |
Packaging Bulk | Current - Test 20mA Red, 20mA Green, 20mA Blue |
Part Status Active | Mounting Type |
Color | Wavelength - Peak 620nm Red, 515nm Green, 460nm Blue |
Lens Color Colorless | Features Cycling (Slow) |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Height (Max) 8.90mm |
Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |








