


11143 | |
|---|---|
DigiKey Part Number | 1568-11143-ND |
Manufacturer | |
Manufacturer Product Number | 11143 |
Description | AUDIO PLUG - 3.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Screw |
Category | Number of Positions/Contacts 3 Conductors, 3 Contacts |
Mfr | Internal Switch(s) Does Not Contain Switch |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Screw |
Connector Type Phone Plug | Shielding Unshielded |
Gender Male | Features Strain Relief |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Black |
Industry Recognized Mating Diameter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

