
11129 | |
|---|---|
DigiKey Part Number | 1568-11129-ND |
Manufacturer | |
Manufacturer Product Number | 11129 |
Description | SI4707 WEATHER BAND RECIEVER RAD |
Customer Reference | |
Detailed Description | SI4707 - Receiver 162.4MHz ~ 162.55MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Receiver | |
Frequency | 162.4MHz ~ 162.55MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SI4707 | |
Note | - | |
RF Type | - | |
RF Frequency | 162.4MHz ~ 162.55MHz | |
Function | Receiver |

