
11060 | |
|---|---|
DigiKey Part Number | 1568-11060-ND |
Manufacturer | |
Manufacturer Product Number | 11060 |
Description | TEST LEAD BANA TO SMD TWEEZER 6" |
Customer Reference | |
Detailed Description | 6.0" (152.40mm) Banana Plug, Single (2) To SMD Tweezer Surface Mount Tweezers |
Category | 1st Connector Banana Plug, Single (2) |
Manufacturer SparkFun Electronics | 2nd Connector SMD Tweezer |
Packaging Bulk | Cable Length 6.0" (152.40mm) |
Part Status Obsolete | Type Surface Mount Tweezers |
Stacking Method Non Stackable | Contents 1 Cable, Black, Black and Red Leads |
Configuration Banana to SMD Tweezer |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT2301 | Cal Test Electronics | 12 | BKCT2301-ND | 40,26000 € | Similar |


